Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Plastic
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

2182000

DigiKey Part Number
RPC2495-ND
Manufacturer
Manufacturer Product Number
2182000
Description
SWING HANDLE SCREW PLAS SEALED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Plastic
Datasheet
 Datasheet
EDA/CAD Models
2182000 Models
Product Attributes
Filter Similar Products
Category
Type
Swinghandle
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Rectangular - 50.00mm x 25.00mm (2)
Series
Mounting Type
Screw Holes, Back
Packaging
Bulk
Material
Plastic
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.29000¥193.29
5¥165.25200¥826.26
10¥154.45500¥1,544.55
25¥141.26160¥3,531.54
50¥132.03480¥6,601.74
100¥123.40870¥12,340.87
250¥123.32544¥30,831.36
Manufacturers Standard Package