



1661200 | |
|---|---|
DigiKey Part Number | RPC2459-ND |
Manufacturer | |
Manufacturer Product Number | 1661200 |
Description | MINI CAM LATCH PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 14.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 1661200 Models |
Category | Type Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 14.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.57000 | ¥57.57 |
| 5 | ¥49.18400 | ¥245.92 |
| 10 | ¥45.97800 | ¥459.78 |
| 25 | ¥42.05240 | ¥1,051.31 |
| 50 | ¥39.30520 | ¥1,965.26 |
| 100 | ¥36.73770 | ¥3,673.77 |
| 250 | ¥33.59856 | ¥8,399.64 |
| 500 | ¥31.65124 | ¥15,825.62 |






