30403084 | ||
---|---|---|
DigiKey Part Number | RPC2547-ND | |
Manufacturer | ||
Manufacturer Product Number | 30403084 | |
Description | CAMS FOR MINI QURTER TURN LOCKS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cam Without Stopper 0.000" (0.00mm) Cam Height 1.299" (33.00mm) Cam Length | |
Datasheet | Datasheet | |
EDA/CAD Models | 30403084 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Without Stopper | |
Cam Length | 1.299" (33.00mm) | |
Cam Height | 0.000" (0.00mm) | |
Cam Width | 0.512" (13.00mm) | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.67500 | ¥56.75 |
100 | ¥3.94560 | ¥394.56 |
1,000 | ¥3.39109 | ¥3,391.09 |