Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

208120300

DigiKey Part Number
RPC2490-ND
Manufacturer
Manufacturer Product Number
208120300
Description
SWING HANDLE SCREW ZAMAK SEALED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
208120300 Models
Product Attributes
Filter Similar Products
Category
Type
Swinghandle
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Rectangular - 50.00mm x 25.00mm (2)
Series
Mounting Type
Screw Holes, Back
Packaging
Bulk
Material
Zamak, Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥310.52000¥310.52
5¥265.47000¥1,327.35
10¥248.13700¥2,481.37
25¥226.93640¥5,673.41
50¥212.10820¥10,605.41
100¥210.23090¥21,023.09
Manufacturers Standard Package