



30403174 | |
|---|---|
DigiKey Part Number | RPC2568-ND |
Manufacturer | |
Manufacturer Product Number | 30403174 |
Description | CAMS FOR QUARTER TURN LOCKS CAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.472" (12.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403174 Models |
Category | Type Cam With Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height 0.472" (12.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.77000 | ¥13.77 |
| 5 | ¥11.72800 | ¥58.64 |
| 10 | ¥10.97200 | ¥109.72 |
| 25 | ¥10.03240 | ¥250.81 |
| 50 | ¥9.37860 | ¥468.93 |
| 100 | ¥8.76550 | ¥876.55 |
| 250 | ¥8.01708 | ¥2,004.27 |
| 500 | ¥7.49324 | ¥3,746.62 |
| 1,000 | ¥7.00379 | ¥7,003.79 |















