T-Handle Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T-Handle Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

110120100

DigiKey Part Number
RPC2418-ND
Manufacturer
Manufacturer Product Number
110120100
Description
T-HANDLE CAM LOCK PNL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
T-Handle Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
110120100 Models
Product Attributes
Filter Similar Products
Category
Type
T-Handle Cam Lock
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.36000¥172.36
5¥147.32400¥736.62
10¥137.70200¥1,377.02
25¥125.93680¥3,148.42
50¥117.70980¥5,885.49
100¥110.01930¥11,001.93
250¥108.50252¥27,125.63
Manufacturers Standard Package