T-Handle Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T-Handle Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

110200000

DigiKey Part Number
RPC2419-ND
Manufacturer
Manufacturer Product Number
110200000
Description
T-HANDLE CAM LATCH PNL MNT PLAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
T-Handle Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Datasheet
 Datasheet
EDA/CAD Models
110200000 Models
Product Attributes
Filter Similar Products
Category
Type
T-Handle Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Plastic
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.50000¥116.50
5¥99.56400¥497.82
10¥93.05500¥930.55
25¥85.10640¥2,127.66
50¥79.54880¥3,977.44
100¥74.35090¥7,435.09
250¥70.03772¥17,509.43
Manufacturers Standard Package