30403160 | ||
---|---|---|
DigiKey Part Number | RPC2555-ND | |
Manufacturer | ||
Manufacturer Product Number | 30403160 | |
Description | CAMS FOR QUARTER TURN LOCKS CAM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cam With Stopper 0.236" (6.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | 0.236" (6.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.36000 | ¥10.36 |
5 | ¥9.56600 | ¥47.83 |
10 | ¥8.79900 | ¥87.99 |
25 | ¥7.07960 | ¥176.99 |
50 | ¥6.50540 | ¥325.27 |
100 | ¥6.12310 | ¥612.31 |
250 | ¥5.74044 | ¥1,435.11 |
500 | ¥5.35766 | ¥2,678.83 |
1,000 | ¥5.26202 | ¥5,262.02 |