3401120300 | ||
---|---|---|
DigiKey Part Number | RPC2615-ND | |
Manufacturer | ||
Manufacturer Product Number | 3401120300 | |
Description | WING KNOB COMPRES LOCK PNL ZAMAK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating | |
Datasheet | Datasheet | |
EDA/CAD Models | 3401120300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Lock | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Black Coating |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.29000 | ¥323.29 |
10 | ¥285.28200 | ¥2,852.82 |
100 | ¥256.75060 | ¥25,675.06 |