



3402120300 | |
|---|---|
DigiKey Part Number | RPC2619-ND |
Manufacturer | |
Manufacturer Product Number | 3402120300 |
Description | COMPRESSION LOCK PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 3402120300 Models |
Category | Type Compression Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥380.88000 | ¥380.88 |
| 5 | ¥325.62000 | ¥1,628.10 |
| 10 | ¥304.35000 | ¥3,043.50 |
| 25 | ¥278.34280 | ¥6,958.57 |
| 50 | ¥264.42580 | ¥13,221.29 |




