Cam Without Stopper 0.551" (14.00mm) Cam Height 1.299" (33.00mm) Cam Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Without Stopper 0.551" (14.00mm) Cam Height 1.299" (33.00mm) Cam Length
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

30403566

DigiKey Part Number
RPC2587-ND
Manufacturer
Manufacturer Product Number
30403566
Description
CAMS FOR ADJUSTIBLE COMPRESSION
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Without Stopper 0.551" (14.00mm) Cam Height 1.299" (33.00mm) Cam Length
Datasheet
 Datasheet
EDA/CAD Models
30403566 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cam Without Stopper
Manufacturer
Essentra Access Solutions
Cam Length
1.299" (33.00mm)
Series
Cam Height
0.551" (14.00mm)
Packaging
Bulk
Cam Width
0.748" (19.00mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.81000¥15.81
5¥13.55800¥67.79
10¥12.66900¥126.69
25¥11.58560¥289.64
50¥10.83020¥541.51
100¥10.12220¥1,012.22
250¥9.25808¥2,314.52
500¥8.65320¥4,326.60
1,000¥8.08788¥8,087.88
Manufacturers Standard Package