Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Essentra Compression Locks
Supporting your Project: Printed Circuit Board Solutions

3402110300

DigiKey Part Number
RPC2617-ND
Manufacturer
Manufacturer Product Number
3402110300
Description
COMPRESSION LOCK PNL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
3402110300 Models
Product Attributes
Filter Similar Products
Category
Type
Compression Lock
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Chrome Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥380.88000¥380.88
5¥325.62000¥1,628.10
10¥304.35000¥3,043.50
25¥278.34280¥6,958.57
50¥264.42580¥13,221.29
Manufacturers Standard Package