Cam Without Stopper Cam Height 1.299" (33.00mm) Cam Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Without Stopper Cam Height 1.299" (33.00mm) Cam Length
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

30403567

DigiKey Part Number
RPC2588-ND
Manufacturer
Manufacturer Product Number
30403567
Description
CAMS FOR ADJUSTIBLE COMPRESSION
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Without Stopper Cam Height 1.299" (33.00mm) Cam Length
Datasheet
 Datasheet
EDA/CAD Models
30403567 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Essentra Access Solutions
Type
Cam Without Stopper
Series
Cam Length
1.299" (33.00mm)
Packaging
Bulk
Cam Width
0.748" (19.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.81000¥15.81
5¥13.55800¥67.79
10¥12.66900¥126.69
25¥11.58560¥289.64
50¥10.83020¥541.51
100¥10.12220¥1,012.22
250¥9.25808¥2,314.52
500¥8.65320¥4,326.60
1,000¥8.08788¥8,087.88
Manufacturers Standard Package