Cam Without Stopper 0.000" (0.00mm) Cam Height 1.299" (33.00mm) Cam Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Without Stopper 0.000" (0.00mm) Cam Height 1.299" (33.00mm) Cam Length
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

30403565

DigiKey Part Number
RPC2586-ND
Manufacturer
Manufacturer Product Number
30403565
Description
CAMS FOR ADJUSTIBLE COMPRESSION
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Without Stopper 0.000" (0.00mm) Cam Height 1.299" (33.00mm) Cam Length
Datasheet
 Datasheet
EDA/CAD Models
30403565 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cam Without Stopper
Manufacturer
Essentra Access Solutions
Cam Length
1.299" (33.00mm)
Series
Cam Height
0.000" (0.00mm)
Packaging
Bulk
Cam Width
0.748" (19.00mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.55000¥15.55
Manufacturers Standard Package