



140126400 | |
|---|---|
DigiKey Part Number | RPC2728-ND |
Manufacturer | |
Manufacturer Product Number | 140126400 |
Description | COMPRESSION LOCK PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Lock Circular (Flatted) - 16.20mm Dia Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 140126400 Models |
Category | Type Compression Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Circular (Flatted) - 16.20mm Dia |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.73000 | ¥230.73 |
| 5 | ¥197.25600 | ¥986.28 |
| 10 | ¥184.37200 | ¥1,843.72 |
| 25 | ¥168.61840 | ¥4,215.46 |
| 50 | ¥157.60140 | ¥7,880.07 |
| 100 | ¥150.59330 | ¥15,059.33 |






