Cam With Stopper 0.236" (6.00mm) Cam Height 1.378" (35.00mm) Cam Length Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam With Stopper 0.236" (6.00mm) Cam Height 1.378" (35.00mm) Cam Length Plastic
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

30402005

DigiKey Part Number
RPC2539-ND
Manufacturer
Manufacturer Product Number
30402005
Description
PLASTIC CAMS FOR QUARTER TURN LO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam With Stopper 0.236" (6.00mm) Cam Height 1.378" (35.00mm) Cam Length Plastic
Datasheet
 Datasheet
EDA/CAD Models
30402005 Models
Product Attributes
Filter Similar Products
Category
Type
Cam With Stopper
Manufacturer
Essentra Access Solutions
Cam Length
1.378" (35.00mm)
Series
Cam Height
0.236" (6.00mm)
Packaging
Bulk
Cam Width
0.709" (18.00mm)
Part Status
Active
Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 503
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.89000¥10.89
5¥9.32400¥46.62
10¥8.71400¥87.14
25¥7.97160¥199.29
50¥7.45200¥372.60
100¥6.96590¥696.59
250¥6.37052¥1,592.63
500¥5.95452¥2,977.26
1,000¥5.56554¥5,565.54
Manufacturers Standard Package