ESP32-D0WDQ6-V3 | ||
---|---|---|
DigiKey Part Number | 1904-ESP32-D0WDQ6-V3TR-ND - Tape & Reel (TR) 1904-ESP32-D0WDQ6-V3CT-ND - Cut Tape (CT) 1904-ESP32-D0WDQ6-V3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESP32-D0WDQ6-V3 | |
Description | IC RF TXRX+MCU BLUETOOTH WIFI | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.412GHz ~ 2.484GHz 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ESP32-D0WDQ6-V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DSSS, DQPSK, OFDM | |
Frequency | ||
Data Rate (Max) | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -97dBm | |
Memory Size | 448kB ROM, 520kB SRAM | |
Serial Interfaces | ADC, I2C, I2S, SDIO, SPI, PWM, UART | |
GPIO | 34 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 95mA ~ 100mA | |
Current - Transmitting | 130mA ~ 240mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.19476 | ¥36,584.28 |