


ESP32-D0WD-V3 | |
|---|---|
DigiKey Part Number | 1904-ESP32-D0WD-V3TR-ND - Tape & Reel (TR) 1904-ESP32-D0WD-V3CT-ND - Cut Tape (CT) 1904-ESP32-D0WD-V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-D0WD-V3 |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.412GHz ~ 2.484GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-D0WD-V3 Models |
Category | Sensitivity -97dBm |
Mfr | Memory Size 448kB ROM, 520kB SRAM |
Series | Serial Interfaces ADC, I2C, I2S, SDIO, SPI, PWM, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 34 |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 95mA ~ 100mA |
Type TxRx + MCU | Current - Transmitting 130mA ~ 240mA |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 125°C |
Protocol | Mounting Type Surface Mount |
Modulation 8DPSK, DSSS, DQPSK, OFDM | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (5x5) |
Data Rate (Max) 150Mbps | Base Product Number |
Power - Output 20.5dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥12.40499 | ¥62,024.95 |










