ESP32-H2FH4 | ||
---|---|---|
DigiKey Part Number | 1904-ESP32-H2FH4TR-ND - Tape & Reel (TR) 1904-ESP32-H2FH4CT-ND - Cut Tape (CT) 1904-ESP32-H2FH4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESP32-H2FH4 | |
Description | SMD IC ESP32-H2FH4, 4 MB FLASH I | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 2.4GHz 32-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 20dBm | |
Sensitivity | -106.5dBm | |
Memory Size | 4MB Flash, 320kB SRAM, 128kB ROM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USB | |
GPIO | 19 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 25mA ~ 27mA | |
Current - Transmitting | 26mA ~ 153mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.41029 | ¥62,051.45 |