
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-H2-MINI-1-H2 | |
---|---|
DigiKey Part Number | 1965-ESP32-H2-MINI-1-H2TR-ND - Tape & Reel (TR) 1965-ESP32-H2-MINI-1-H2CT-ND - Cut Tape (CT) 1965-ESP32-H2-MINI-1-H2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-H2-MINI-1-H2 |
Description | RF TXRX MOD BT TRACE SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -105.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 2MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 25mA ~ 29mA | |
Current - Transmitting | 26mA ~ 123mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 61-SMD Module |
In-Stock: 2,950
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.18000 | ¥30.18 |
10 | ¥26.05000 | ¥260.50 |
25 | ¥24.62080 | ¥615.52 |
100 | ¥22.65760 | ¥2,265.76 |
250 | ¥21.48028 | ¥5,370.07 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥20.34688 | ¥13,225.47 |
1,300 | ¥19.58071 | ¥25,454.92 |
1,950 | ¥19.15330 | ¥37,348.94 |
3,250 | ¥18.63571 | ¥60,566.06 |
You May Also Be Interested InSee All
13 Items