
OIS-330 IE680-X-TU | |
|---|---|
DigiKey Part Number | 5242-OIS-330IE680-X-TUTR-ND - Tape & Reel (TR) 5242-OIS-330IE680-X-TUCT-ND - Cut Tape (CT) 5242-OIS-330IE680-X-TUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OIS-330 IE680-X-TU |
Description | VIS EMITTER DEEP RED 675NM 1206 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 680nm (670nm ~ 690nm) 1.8V 7.1mW/sr @ 20mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | 7.1mW/sr @ 20mA | |
Wavelength | 680nm (670nm ~ 690nm) | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥11.58600 | ¥115.86 |
| 100 | ¥8.82680 | ¥882.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.60972 | ¥3,804.86 |
| 1,000 | ¥7.21278 | ¥7,212.78 |
| 1,500 | ¥7.00930 | ¥10,513.95 |
| 2,500 | ¥6.77953 | ¥16,948.83 |
| 3,500 | ¥6.64288 | ¥23,250.08 |
| 5,000 | ¥6.50968 | ¥32,548.40 |
| 12,500 | ¥6.21576 | ¥77,697.00 |










