
OLS-152 Y/Y-XD-T | |
|---|---|
DigiKey Part Number | 5242-OLS-152Y/Y-XD-TTR-ND - Tape & Reel (TR) 5242-OLS-152Y/Y-XD-TCT-ND - Cut Tape (CT) 5242-OLS-152Y/Y-XD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OLS-152 Y/Y-XD-T |
Description | LED YELLOW 590NM 1206 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.14400 | ¥61.44 |
| 100 | ¥4.55150 | ¥455.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.84198 | ¥1,920.99 |
| 1,000 | ¥3.60995 | ¥3,609.95 |
| 1,500 | ¥3.49076 | ¥5,236.14 |
| 2,500 | ¥3.35611 | ¥8,390.27 |
| 3,500 | ¥3.27596 | ¥11,465.86 |
| 5,000 | ¥3.19780 | ¥15,989.00 |
| 12,500 | ¥3.02517 | ¥37,814.62 |
| 25,000 | ¥2.91775 | ¥72,943.75 |


