
OCI-490-20 IE670-XE-T | |
|---|---|
DigiKey Part Number | 5242-OCI-490-20IE670-XE-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-490-20 IE670-XE-T |
Description | VIS EMITTER RED 670NM SMD DOME L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 670nm (660nm ~ 680nm) 2.1V 1A 560mW/sr @ 1A 20° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 560mW/sr @ 1A | |
Wavelength | 670nm (660nm ~ 680nm) | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.95000 | ¥135.95 |
| 10 | ¥106.80000 | ¥1,068.00 |
| 100 | ¥89.87240 | ¥8,987.24 |
| 500 | ¥82.52370 | ¥41,261.85 |
| 1,000 | ¥80.14210 | ¥80,142.10 |




