EPC2214 | ||
---|---|---|
DigiKey Part Number | 917-1213-2-ND - Tape & Reel (TR) 917-1213-1-ND - Cut Tape (CT) 917-1213-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EPC2214 | |
Description | GANFET N-CH 80V 10A DIE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 10A (Ta) Surface Mount Die | |
Datasheet | Datasheet | |
EDA/CAD Models | EPC2214 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 238 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥11.57500 | ¥115.75 |
100 | ¥9.21580 | ¥921.58 |
500 | ¥7.79806 | ¥3,899.03 |
1,000 | ¥6.61657 | ¥6,616.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.28573 | ¥15,714.33 |
5,000 | ¥6.04944 | ¥30,247.20 |
12,500 | ¥5.84916 | ¥73,114.50 |