EPC2204 | ||
---|---|---|
DigiKey Part Number | 917-EPC2204TR-ND - Tape & Reel (TR) 917-EPC2204CT-ND - Cut Tape (CT) 917-EPC2204DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EPC2204 | |
Description | TRANS GAN 100V DIE 5.6MOHM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 29A (Ta) Surface Mount Die | |
Datasheet | Datasheet | |
EDA/CAD Models | EPC2204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 16A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 851 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥16.45200 | ¥164.52 |
100 | ¥13.09640 | ¥1,309.64 |
500 | ¥11.08146 | ¥5,540.73 |
1,000 | ¥9.40249 | ¥9,402.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.93236 | ¥22,330.90 |
5,000 | ¥8.59657 | ¥42,982.85 |