SN74LV4T08QWBQARQ1 | ||
---|---|---|
DigiKey Part Number | 296-SN74LV4T08QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LV4T08QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LV4T08QWBQARQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV4T08QWBQARQ1 | |
Description | IC GATE AND 4CH 2-INP 14WQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger 14-WQFN (3x2.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV4T08QWBQARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.66100 | ¥86.61 |
25 | ¥8.21920 | ¥205.48 |
100 | ¥6.75050 | ¥675.05 |
250 | ¥6.31068 | ¥1,577.67 |
500 | ¥5.57678 | ¥2,788.39 |
1,000 | ¥4.40276 | ¥4,402.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.69136 | ¥11,074.08 |
6,000 | ¥3.50679 | ¥21,040.74 |
15,000 | ¥3.37495 | ¥50,624.25 |