



LT3761EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3761EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3761EMSE#PBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3761EMSE#PBF Models |
Category | Voltage - Supply (Min) 4.5V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 60V |
Series | Frequency 100kHz ~ 1MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-MSOP-EP |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.35000 | ¥85.35 |
| 10 | ¥66.59000 | ¥665.90 |
| 37 | ¥60.23676 | ¥2,228.76 |
| 111 | ¥56.43784 | ¥6,264.60 |
| 259 | ¥54.21127 | ¥14,040.72 |
| 518 | ¥52.74502 | ¥27,321.92 |
| 1,036 | ¥51.53884 | ¥53,394.24 |







