
C1321.46.01 | |
|---|---|
DigiKey Part Number | C1321B-46-5000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1321.46.01 |
Description | TEST LEAD 18AWG BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 5000' (1524.0m) | |
Voltage | 5000V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.85607 | ¥9,280.35 |
| 10,000 | ¥1.76307 | ¥17,630.70 |
| 15,000 | ¥1.71042 | ¥25,656.30 |
| 25,000 | ¥1.64584 | ¥41,146.00 |
| 35,000 | ¥1.60435 | ¥56,152.25 |
| 50,000 | ¥1.59567 | ¥79,783.50 |















