18 AWG Test Lead Wire 65/36 Black 5000V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1321.46.01

DigiKey Part Number
6135-C1321.46.01-DS-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1321.46.01
Description
TEST LEAD 18AWG 5000V BLK FOOT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Black 5000V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.145" (3.68mm)
Mfr
Jacket (Insulation) Thickness
0.045" (1.14mm)
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Feet in Order Quantity
Part Status
Active
Voltage
5000V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
65/36
Ratings
ASTM B-33
Conductor Material
Spool Size
5000.0' (1524.0m)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,201
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
5¥3.14400¥15.72
10¥2.99700¥29.97
25¥2.80920¥70.23
50¥2.67480¥133.74
100¥2.54800¥254.80
Manufacturers Standard Package
Alternate Length
TEST LEAD 18AWG BLACK
In-Stock: 35000
Unit Price: ¥1.84797
TEST LEAD 18AWG BLACK 1000'
In-Stock: 0
Unit Price:
TEST LEAD 18AWG 5000V BLACK 500'
In-Stock: 0
Unit Price:
TEST LEAD 18AWG 5000V BLACK 100'
In-Stock: 0
Unit Price:
TEST LEAD 18AWG 5000V BLACK 50'
In-Stock: 0
Unit Price: