1310-0003-01 | ||
---|---|---|
DigiKey Part Number | 4414-1310-0003-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 1310-0003-01 | |
Description | M16 PANEL CONNECTOR USB-A 2.0 + | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Features | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.18000 | ¥137.18 |
10 | ¥118.91200 | ¥1,189.12 |
25 | ¥112.70440 | ¥2,817.61 |
50 | ¥111.07240 | ¥5,553.62 |
100 | ¥98.00480 | ¥9,800.48 |
250 | ¥91.47116 | ¥22,867.79 |
500 | ¥89.51112 | ¥44,755.56 |