TI180G400C3 | ||
---|---|---|
DigiKey Part Number | 2134-TI180G400C3-ND | |
Manufacturer | ||
Manufacturer Product Number | TI180G400C3 | |
Description | FPGA TITANM 74HVIO 640DSP 400BGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 274 13746831 176256 400-BGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 176256 | |
Total RAM Bits | 13746831 | |
Number of I/O | 274 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-FBGA (16x16) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.55000 | ¥482.55 |