TI180J361C3 | ||
---|---|---|
DigiKey Part Number | 2134-TI180J361C3-ND | |
Manufacturer | ||
Manufacturer Product Number | TI180J361C3 | |
Description | FPGA TITAN 80GPIO 640DSP 361BGA | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 80 13110000 176256 361-TFBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 176256 | |
Total RAM Bits | 13110000 | |
Number of I/O | 80 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 361-FBGA (13x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.96000 | ¥530.96 |
10 | ¥498.78200 | ¥4,987.82 |
25 | ¥482.69160 | ¥12,067.29 |
80 | ¥477.91275 | ¥38,233.02 |