TI90G529C3 | ||
---|---|---|
DigiKey Part Number | 2134-TI90G529C3-ND | |
Manufacturer | ||
Manufacturer Product Number | TI90G529C3 | |
Description | FPGA TITAN 80GPIO 336DSP 529BGA | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 80 6880000 92534 529-BFBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 92534 | |
Total RAM Bits | 6880000 | |
Number of I/O | 80 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 529-FBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥570.06000 | ¥570.06 |
10 | ¥541.55400 | ¥5,415.54 |
25 | ¥529.13520 | ¥13,228.38 |