TI90J361C3 | |
---|---|
DigiKey Part Number | 2134-TI90J361C3-ND |
Manufacturer | |
Manufacturer Product Number | TI90J361C3 |
Description | FPGA TITAN 80GPIO 336DSP 361BGA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 80 6880000 92534 361-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 92534 | |
Total RAM Bits | 6880000 | |
Number of I/O | 80 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 361-FBGA (13x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.42000 | ¥435.42 |
10 | ¥409.07200 | ¥4,090.72 |
25 | ¥395.87440 | ¥9,896.86 |
80 | ¥391.95525 | ¥31,356.42 |