
ECS-81.92-12-30Q-EN-TR | |
|---|---|
DigiKey Part Number | XC3145TR-ND - Tape & Reel (TR) XC3145CT-ND - Cut Tape (CT) XC3145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-81.92-12-30Q-EN-TR |
Description | CRYSTAL 8.1920MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 12pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-81.92-12-30Q-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥6.39200 | ¥63.92 |
| 25 | ¥6.04320 | ¥151.08 |
| 50 | ¥5.79360 | ¥289.68 |
| 100 | ¥5.55380 | ¥555.38 |
| 250 | ¥5.25244 | ¥1,313.11 |
| 500 | ¥5.03494 | ¥2,517.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.39753 | ¥4,397.53 |
| 2,000 | ¥4.15946 | ¥8,318.92 |
| 3,000 | ¥4.14336 | ¥12,430.08 |
| 5,000 | ¥4.12497 | ¥20,624.85 |
| 7,000 | ¥4.11395 | ¥28,797.65 |
| 10,000 | ¥4.10312 | ¥41,031.20 |
| 12,000 | ¥4.09791 | ¥49,174.92 |











