ECS-31 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.400-12.5-13

DigiKey Part Number
XC973-ND
Manufacturer
Manufacturer Product Number
ECS-.400-12.5-13
Description
CRYSTAL 40.0000KHZ 12.5PF TH
Customer Reference
Detailed Description
40 kHz ±30ppm Crystal 12.5pF Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-.400-12.5-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
kHz Crystal (Tuning Fork)
Frequency
40 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
12.5pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.083" Dia x 0.244" L (2.10mm x 6.20mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.73000¥12.73
10¥11.08900¥110.89
25¥10.48880¥262.22
50¥10.05400¥502.70
100¥9.63810¥963.81
250¥9.11428¥2,278.57
500¥8.73750¥4,368.75
1,000¥8.37646¥8,376.46
3,000¥7.83501¥23,505.03
Manufacturers Standard Package