
LM567CN/NOPB | |
|---|---|
DigiKey Part Number | LM567CN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM567CN/NOPB |
Description | IC TELECOM INTERFACE 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Tone Decoder 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM567CN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Tone Decoder | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 9V | |
Current - Supply | 12mA | |
Power (Watts) | 1.1 W | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥16.66300 | ¥166.63 |
| 40 | ¥14.63900 | ¥585.56 |
| 120 | ¥13.51092 | ¥1,621.31 |
| 280 | ¥12.84986 | ¥3,597.96 |
| 520 | ¥12.45713 | ¥6,477.71 |
| 1,000 | ¥12.11020 | ¥12,110.20 |
| 2,520 | ¥11.71680 | ¥29,526.34 |
| 5,000 | ¥11.48454 | ¥57,422.70 |









