


LM317MTG | |
|---|---|
DigiKey Part Number | LM317MTGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM317MTG |
Description | IC REG LIN POS ADJ 500MA TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 40V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.58900 | ¥35.89 |
| 50 | ¥2.99380 | ¥149.69 |
| 100 | ¥2.80850 | ¥280.85 |
| 250 | ¥2.61264 | ¥653.16 |
| 500 | ¥2.49490 | ¥1,247.45 |
| 1,000 | ¥2.39772 | ¥2,397.72 |
| 2,500 | ¥2.29519 | ¥5,737.97 |
| 5,000 | ¥2.23340 | ¥11,167.00 |










