LM317MTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM317MTG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317TG

DigiKey Part Number
LM317TGOS-ND
Manufacturer
Manufacturer Product Number
LM317TG
Description
IC REG LINEAR POS ADJ 1.5A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
LM317TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,431
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.59000¥6.59
10¥4.69700¥46.97
50¥3.94020¥197.01
100¥3.70500¥370.50
250¥3.45576¥863.94
500¥3.30588¥1,652.94
1,000¥3.18235¥3,182.35
2,500¥3.05194¥7,629.85
5,000¥2.97334¥14,866.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.