
ECS-.327-12.5-12-C-TR | |
|---|---|
DigiKey Part Number | XC2288TR-ND - Tape & Reel (TR) XC2288CT-ND - Cut Tape (CT) XC2288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-12-C-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-12-C-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.74700 | ¥47.47 |
| 25 | ¥4.48880 | ¥112.22 |
| 50 | ¥4.30180 | ¥215.09 |
| 100 | ¥4.12400 | ¥412.40 |
| 250 | ¥3.89956 | ¥974.89 |
| 500 | ¥3.73830 | ¥1,869.15 |
| 1,000 | ¥3.58365 | ¥3,583.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.36007 | ¥10,080.21 |
| 6,000 | ¥3.21314 | ¥19,278.84 |
| 9,000 | ¥3.13482 | ¥28,213.38 |
| 15,000 | ¥3.03894 | ¥45,584.10 |
| 21,000 | ¥2.97741 | ¥62,525.61 |











