
ECS-3225MVQ-240-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-240-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-240-CN-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-240-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-240-CN-TR |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-240-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.83900 | ¥78.39 |
| 25 | ¥7.41600 | ¥185.40 |
| 50 | ¥7.10840 | ¥355.42 |
| 100 | ¥6.81490 | ¥681.49 |
| 250 | ¥6.44488 | ¥1,611.22 |
| 500 | ¥6.17812 | ¥3,089.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.92267 | ¥5,922.67 |
| 2,000 | ¥5.67793 | ¥11,355.86 |
| 3,000 | ¥5.53960 | ¥16,618.80 |
| 5,000 | ¥5.37012 | ¥26,850.60 |
| 7,000 | ¥5.26138 | ¥36,829.66 |
| 10,000 | ¥5.14857 | ¥51,485.70 |
| 12,000 | ¥5.09188 | ¥61,102.56 |



