Filter IC Band Pass 2nd Order 200kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1568CGN#TRPBF

DigiKey Part Number
LT1568CGN#TRPBFTR-ND - Tape & Reel (TR)
LT1568CGN#TRPBFCT-ND - Cut Tape (CT)
LT1568CGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1568CGN#TRPBF
Description
IC FILTER 200KHZ BANDPASS 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Band Pass 2nd Order 200kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1568CGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
2nd
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 11V, ±2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Filter Type
Band Pass
Supplier Device Package
16-SSOP
Frequency - Cutoff or Center
200kHz
Base Product Number
Number of Filters
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,324
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.83000¥119.83
10¥94.55100¥945.51
25¥88.23080¥2,205.77
100¥81.28910¥8,128.91
250¥81.23288¥20,308.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥72.61103¥181,527.58
Manufacturers Standard Package