
ECS-2520MVQ-120-BP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-120-BP-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-120-BP-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-120-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-120-BP-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-120-BP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥9.70000 | ¥97.00 |
| 25 | ¥9.17560 | ¥229.39 |
| 50 | ¥8.79700 | ¥439.85 |
| 100 | ¥8.43240 | ¥843.24 |
| 250 | ¥7.97472 | ¥1,993.68 |
| 500 | ¥7.64494 | ¥3,822.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.32889 | ¥7,328.89 |
| 2,000 | ¥7.02615 | ¥14,052.30 |
| 3,000 | ¥6.85497 | ¥20,564.91 |
| 5,000 | ¥6.64538 | ¥33,226.90 |
| 7,000 | ¥6.51094 | ¥45,576.58 |
| 10,000 | ¥6.37147 | ¥63,714.70 |
| 12,000 | ¥6.30130 | ¥75,615.60 |










