



5013311207 | |
|---|---|
DigiKey Part Number | WM7889TR-ND - Tape & Reel (TR) WM7889CT-ND - Cut Tape (CT) WM7889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5013311207 |
Description | CONN HEADER SMD 12POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013311207 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥7.05400 | ¥70.54 |
| 100 | ¥5.99160 | ¥599.16 |
| 500 | ¥5.34738 | ¥2,673.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,100 | ¥5.48827 | ¥6,037.10 |
| 2,200 | ¥5.22634 | ¥11,497.95 |
| 3,300 | ¥5.07898 | ¥16,760.63 |
| 5,500 | ¥4.89930 | ¥26,946.15 |
| 7,700 | ¥4.78445 | ¥36,840.26 |
| 11,000 | ¥4.66564 | ¥51,322.04 |











