
ECS-2016MVQ-120-BP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2016MVQ-120-BP-TR-ND - Tape & Reel (TR) 50-ECS-2016MVQ-120-BP-CT-ND - Cut Tape (CT) 50-ECS-2016MVQ-120-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MVQ-120-BP-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MVQ-120-BP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥11.20500 | ¥112.05 |
| 25 | ¥10.77000 | ¥269.25 |
| 50 | ¥10.32520 | ¥516.26 |
| 100 | ¥9.89850 | ¥989.85 |
| 250 | ¥9.36068 | ¥2,340.17 |
| 500 | ¥8.97384 | ¥4,486.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.60296 | ¥8,602.96 |
| 2,000 | ¥8.24775 | ¥16,495.50 |
| 3,000 | ¥8.12369 | ¥24,371.07 |
| 5,000 | ¥7.80101 | ¥39,005.05 |
| 7,000 | ¥7.64322 | ¥53,502.54 |
| 10,000 | ¥7.47955 | ¥74,795.50 |











