ECX-2236Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-10-36Q-ES-TR

DigiKey Part Number
XC2181TR-ND - Tape & Reel (TR)
XC2181CT-ND - Cut Tape (CT)
XC2181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-10-36Q-ES-TR
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-10-36Q-ES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,213
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥5.99500¥59.95
25¥5.66960¥141.74
50¥5.43460¥271.73
100¥5.20980¥520.98
250¥4.92696¥1,231.74
500¥4.72302¥2,361.51
1,000¥4.52769¥4,527.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.50228¥13,506.84
6,000¥3.76211¥22,572.66
Manufacturers Standard Package