ECS-120-12-30-JGN-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-120-12-30-JGN-TR-ND - Tape & Reel (TR) 50-ECS-120-12-30-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-120-12-30-JGN-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-120-12-30-JGN-TR | |
Description | CRYSTAL 12.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±20ppm Crystal 12pF 80 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-120-12-30-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.35200 | ¥53.52 |
50 | ¥5.00120 | ¥250.06 |
100 | ¥4.41910 | ¥441.91 |
500 | ¥4.18660 | ¥2,093.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.48889 | ¥3,488.89 |
3,000 | ¥3.37256 | ¥10,117.68 |
5,000 | ¥3.25629 | ¥16,281.45 |
10,000 | ¥3.13999 | ¥31,399.90 |