TLS A 100 T3J LFS | ||
---|---|---|
DigiKey Part Number | 108-TLSA100T3JLFSTR-ND - Tape & Reel (TR) 108-TLSA100T3JLFSCT-ND - Cut Tape (CT) 108-TLSA100T3JLFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLS A 100 T3J LFS | |
Description | SWITCH TACTILE SPST-NO 0.05A 16V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 8.40mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 1019gf | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.90mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥12.04300 | ¥120.43 |
25 | ¥11.32240 | ¥283.06 |
100 | ¥9.77900 | ¥977.90 |
250 | ¥8.91208 | ¥2,228.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥8.28579 | ¥7,457.21 |
1,800 | ¥7.70771 | ¥13,873.88 |
2,700 | ¥6.98512 | ¥18,859.82 |
6,300 | ¥6.50339 | ¥40,971.36 |