KSC461JST1LFS | |
---|---|
DigiKey Part Number | CKN10916TR-ND - Tape & Reel (TR) CKN10916CT-ND - Cut Tape (CT) CKN10916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC461JST1LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC461JST1LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 625gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sound Tunable | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.49700 | ¥34.97 |
25 | ¥3.36600 | ¥84.15 |
100 | ¥2.91100 | ¥291.10 |
250 | ¥2.65260 | ¥663.15 |
500 | ¥2.45854 | ¥1,229.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.27809 | ¥2,278.09 |