
GR PSLR31.13-GTHP-R1R2-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GRPSLR31.13-GTHP-R1R2-1TR-ND - Tape & Reel (TR) 475-GRPSLR31.13-GTHP-R1R2-1CT-ND - Cut Tape (CT) 475-GRPSLR31.13-GTHP-R1R2-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR PSLR31.13-GTHP-R1R2-1-150-R18 |
Description | LED DURIS S5 RED 620NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® S 5 Red 620nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 27lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Wavelength 620nm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 6.25V | Thermal Resistance of Package 17°C/W |
Lumens/Watt @ Current - Test 29 lm/W | Base Product Number |
Current - Max 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR PSLR31.13-GTHP-R1R2-1-150-R18 | ams-OSRAM USA INC. | 1,191 | 475-GRPSLR31.13-GTHP-R1R2-1CT-ND | ¥5.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.68800 | ¥36.88 |
| 100 | ¥2.67200 | ¥267.20 |
| 500 | ¥2.21520 | ¥1,107.60 |
| 1,000 | ¥2.06510 | ¥2,065.10 |
| 2,000 | ¥1.93754 | ¥3,875.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥1.81254 | ¥8,156.43 |
| 9,000 | ¥1.72328 | ¥15,509.52 |
| 13,500 | ¥1.67755 | ¥22,646.93 |
| 22,500 | ¥1.62592 | ¥36,583.20 |
| 31,500 | ¥1.59523 | ¥50,249.74 |
| 45,000 | ¥1.56531 | ¥70,438.95 |












